ITT CorporationDDMMP36H4PJConnettore D-subminiatura

Conn D-Sub PIN 4Power/32Signal POS Solder RA Thru-Hole 36 Terminal 1 Port

Communicating with serial connections is made easy with this DDMMP36H4PJ DVI connector from ITT. It has a right angle body orientation. This connector has a single port. DDMMP36H4PJ is housed in polyester. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 36 terminals use the solder termination method. This product is 66.93 mm long, 15.37 mm tall and 29 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 90
  • Manufacturer Lead Time:
    25 settimane
    • Price: $108.07
    1. 1+$108.07
    2. 132+$102.04
    3. 528+$98.66
    4. 1023+$96.56
    5. 5016+$94.69

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.