ITT CorporationDDMAM-78S A101Connettore D-subminiatura

Conn D-Sub SKT 78 POS Crimp ST Panel Mount 78 Terminal 1 Port

Make the most secure connections between serial ports using the high density d-sub DDMAM-78S A101 DVI connector from ITT. It has a straight body orientation. This socket type connector's 78 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. DDMAM-78S A101 is housed in polychlorinated terphenyl. Its 78 terminals use the crimp termination method. This DVI connector has an operating temperature of -55 to 150 °C.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.