| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Configuration | Dual Series |
| Peak Reverse Repetitive Voltage (V) | 2200 |
| Maximum Continuous Forward Current (A) | 260 |
| Peak Non-Repetitive Forward Surge Current (A) | 9500 |
| Maximum Forward Voltage (V) | 1.42@800A |
| Peak Reverse Current (uA) | 40000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tray |
| Mounting | Screw |
| Package Height | 52 mm |
| Package Width | 50 mm |
| Package Length | 115 mm |
| PCB changed | 3 |
| Supplier Package | PB50-1 |
| Pin Count | 3 |