WIMADCP4R245006JD2KSSDFilm del condensatore
Cap Film 5uF 1100V PP 10%( 31.5 X 20 X 39.5mm) Radial Plastic Rectangular Can 27.5mm 0.014 Ohm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Link Capacitor | |
| 5uF | |
| 10% | |
| 1100VDC | |
| 0.014 | |
| PP | |
| Excellent Self-Healing|High Reliability|High Volume/Capacitance Ratio|Very Low Dissipation Factor | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 20 X 39.5 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 31.5(Max) | |
| 20(Max) | |
| 39.5(Max) | |
| 0.8 | |
| 6 | |
| 39.5(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.