| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 15 | |
| 0.066 | |
| 1 | |
| 1000Vrms | |
| DC/DC | |
| 3 | |
| 400(Typ) | |
| Yes | |
| 42% | |
| 15% | |
| 82(Typ) | |
| Positive | |
| -40 | |
| 100 | |
| Tube | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 5.33(Max) - 0.38(Min) |
| Package Width | 7.11(Max) |
| Package Length | 19.69(Max) |
| PCB changed | 7 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 7 | |
| Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this step up DCP010515BP-U DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C. This device comes in tube packaging.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

