ITT CorporationDCMZ27X2PNK87Connettore D-subminiatura
Conn D-Sub PIN 2Power/25Signal POS Solder ST Thru-Hole 27 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 2Power/25Signal | |
| 27 | |
| 1 | |
| 2/1 | |
| Solder | |
| Straight | |
| PIN | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| No | |
| Through Hole | |
| Gold | |
| Copper Alloy |
The combo d-subminiature DCMZ27X2PNK87 DVI connector from ITT is perfect for communicating between serial connections with minimal interference. It has a straight body orientation. This connector has a single port. DCMZ27X2PNK87 is housed in polychlorinated terphenyl. This device has a maximum current rating of 5/7.5 A. Its 27 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

