ITT CorporationDCMP8C8SJK126Connettore D-subminiatura

Conn D-Sub SKT 8Coaxial POS Solder RA 8 Terminal 1 Port

The combo d-subminiature DCMP8C8SJK126 DVI connector from ITT allows effective communication between your serial connections. This socket type connector's 8coaxial contacts that are made out of copper alloy and plated with gold. This connector has a single port. It has a right angle body orientation. DCMP8C8SJK126 is housed in polychlorinated terphenyl. This device has a maximum current rating of 5/7.5 A. Its 8 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.