ITT CorporationDCMMZ-37PN A101Connettore D-subminiatura

Conn D-Sub PIN 37 POS Solder ST Thru-Hole 37 Terminal 1 Port

Using the high density d-sub DCMMZ-37PN A101 DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 7.5 A. DCMMZ-37PN A101 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 150 °C. Its 37 terminals use the solder termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.