ITT CorporationDCMMP-8H8PJConnettore D-subminiatura
Conn D-Sub PIN 8Power POS Solder RA Thru-Hole 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 8Power | |
| 8 | |
| 1 | |
| 1 | |
| Solder | |
| Right Angle | |
| PIN | |
| 40 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
This combo d-subminiature DCMMP-8H8PJ DVI connector from ITT is ideal for all your serial communication needs. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 40/7.5 A. DCMMP-8H8PJ is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 150 °C. Its 8 terminals use the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.