ITT CorporationDCMG8H8SJA197Connettore D-subminiatura
Conn D-Sub SKT 8Power POS Solder RA Thru-Hole 8 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 8Power | |
| 8 | |
| 1 | |
| 1 | |
| Solder | |
| Right Angle | |
| SKT | |
| 40 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| C | |
| No | |
| Gold | |
| Copper Alloy | |
| Through Hole |
This combo d-subminiature DCMG8H8SJA197 DVI connector from ITT is ideal for all your serial communication needs. This socket type connector's 8 power contacts that are made out of copper alloy and plated with gold. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 7.5 A. DCMG8H8SJA197 is housed in polychlorinated terphenyl. Its 8 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.