Illinois CapacitorDCMC562T450DF2BCondensatore alluminio
Cap Aluminum Lytic 5600uF 450V -10% to 50% (76.2 X 142.88mm) Clamp Mount Screw 0.0288 Ohm 13.3A 2000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 5600uF | |
| -10% to 50% | |
| 450VDC | |
| 0.0288 | |
| Standard | |
| 13.3 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| High Capacitance | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 76.2 X 142.88 | |
| -40 | |
| 85 | |
| 76.2 | |
| 142.88 | |
| 904 |
Lower the cost of your electronic circuit design by implementing this electrolytic DCMC562T450DF2B aluminum capacitor from Cornell Dubilier. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 5600uF. The DCMC562T450DF2B aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 6000@5Min μA. This product is 142.88 mm tall with a diameter of 76.2 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.