VicorDCM3717S60E13G5TN1Convertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 54VIN 1-OUT 12.2V 61.5A 750W
| EAR99 | |
| Active | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| 40 | |
| 54 | |
| 60 | |
| 12.2 | |
| 61.5 | |
| 750 | |
| Yes | |
| Positive | |
| -40 | |
| 125 | |
| Fixed |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

