ITT CorporationDC-37S-OL2-A191-A197Connettore D-subminiatura
Conn D-Sub SKT 37 POS Solder ST Thru-Hole 37 Terminal 1 Port
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin | |
| C | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
The DC-37S-OL2-A191-A197 DVI connector from ITT is ideal for communicating with any serial connections you have. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 7.5 A. DC-37S-OL2-A191-A197 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 37 terminals use the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

