ITT CorporationDBMY17W2S-A197Connettore D-subminiatura
Conn D-Sub SKT 15Signal/2Cavity POS Solder Pot 15 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15Signal/2Cavity | |
| 15 | |
| 1 | |
| Solder Pot | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| Gold | |
| Copper Alloy |
This combo d-subminiature DBMY17W2S-A197 DVI connector from ITT will make secure connections for all of your serial ports. This connector has a single port. This socket type connector's 15signal / 2cavity contacts that are made out of copper alloy and plated with gold. DBMY17W2S-A197 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 15 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.