ITT CorporationDBMMY-25PEConnettore D-subminiatura
Conn D-Sub M 25 POS 1.4mm Solder ST Thru-Hole 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.4 | |
| Straight | |
| M | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| B | |
| No | |
| 20-28 | |
| Black | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The high density d-sub DBMMY-25PE DVI connector from ITT is perfect for communicating between serial connections with minimal interference. This 2-row connector has a single port. It has a straight body orientation. DBMMY-25PE is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.