ITT CorporationDBMMV13X3SNConnettore D-subminiatura
Conn D-Sub SKT 3Power/10Signal POS Solder ST Thru-Hole 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 3Power/10Signal | |
| 13 | |
| 1 | |
| Solder | |
| Straight | |
| SKT | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Be sure to set up proper communication between your serial connections with the combo d-subminiature DBMMV13X3SN DVI connector from ITT. This socket type connector's 3power / 10signal contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5/7.5 A. DBMMV13X3SN is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 150 °C. Its 13 terminals use the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.