ITT CorporationDBMM-17W2SBConnettore D-subminiatura
Conn D-Sub SKT 15Signal/2Cavity POS Solder Pot ST Cable Mount 17 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15Signal/2Cavity | |
| 17 | |
| 1 | |
| 2/1 | |
| Solder Pot | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
The combo d-subminiature DBMM-17W2SB DVI connector from ITT is ideal for communicating with any serial connections you have. This connector has a single port. It has a straight body orientation. This socket type connector's 15signal / 2cavity contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A. DBMM-17W2SB is housed in polychlorinated terphenyl. Its 17 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

