ITT CorporationDBME13W3SN A197Connettore D-subminiatura
Conn D-Sub SKT 10Signal/3Cavity POS Solder Cup ST Thru-Hole 13 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 10Signal/3Cavity | |
| 13 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 53.04 | |
| 12.55 | |
| 12.7 | |
| Gold | |
| Copper Alloy | |
| Through Hole |
Make the most secure connections between serial ports using the combo d-subminiature DBME13W3SN A197 DVI connector from ITT. This connector has a single port. It has a straight body orientation. This socket type connector's 10signal / 3cavity contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. DBME13W3SN A197 is housed in polychlorinated terphenyl. This product is 53.04 mm long, 12.7 mm tall and 12.55 mm deep. Its 13 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

