ITT CorporationDBME-13W3PConnettore D-subminiatura
Conn D-Sub PIN 10Signal/3Cavity POS Solder Pot ST Panel Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 10Signal/3Cavity | |
| 13 | |
| 1 | |
| 2 | |
| Solder Pot | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| B | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
The DBME-13W3P DVI connector from ITT is perfect for communicating between serial connections with minimal interference. This 2-row connector has a single port. It has a straight body orientation. DBME-13W3P is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 13 terminals use the solder pot termination method.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.