ITT CorporationDBM-25SGConnettore D-subminiatura

Conn D-Sub F 25 POS 1.4mm Solder RA 25 Terminal 1 Port

Using the DBM-25SG DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. This 2-row connector has a single port. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.77 mm. This device has a maximum current rating of 7.5 A. DBM-25SG is housed in polychlorinated terphenyl. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 53.04 mm long, 12.55 mm tall and 19.24 mm deep.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.