ITT CorporationDBM25S-A101Connettore D-subminiatura
Conn D-Sub SKT 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder Pot | |
| Straight | |
| SKT | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Carbon Steel | |
| Cadmium | |
| B | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Communicate with your serial connections using the high density d-sub DBM25S-A101 DVI connector from ITT. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. It has a straight body orientation. DBM25S-A101 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 25 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

