ITT CorporationDBM-17W2PJConnettore D-subminiatura
Conn D-Sub PIN 15Coaxial/2Cavity POS Solder RA Thru-Hole 17 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15Coaxial/2Cavity | |
| 17 | |
| 1 | |
| Solder | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| B | |
| No | |
| Through Hole | |
| Gold | |
| Copper Alloy |
Communicating with serial connections is made easy with this combo d-subminiature DBM-17W2PJ DVI connector from ITT. It has a right angle body orientation. This connector has a single port. DBM-17W2PJ is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 17 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.