ITT CorporationDB-25P-1-A-W-N-A191-K87-146Connettore D-subminiatura

Conn D-Sub M 25 POS 1.4mm Solder RA Thru-Hole 25 Terminal 1 Port

This DB-25P-1-A-W-N-A191-K87-146 DVI connector from ITT is ideal for all your serial communication needs. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 7.5 A. DB-25P-1-A-W-N-A191-K87-146 is housed in polychlorinated terphenyl. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.