Cinch Connectivity SolutionsDAU-15STConnettore D-subminiatura
Conn D-Sub SKT 15 POS 1.37mm Crimp ST Panel Mount 15 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Crimp | |
| 1.37 | |
| Straight | |
| SKT | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Tin | |
| A | |
| 39.14 | |
| 12.55 | |
| Gold Over Nickel | |
| Phosphor Bronze|Copper Alloy | |
| Panel Mount |
Be sure to set up proper communication between your serial connections with the DAU15ST DVI connector from Cinch Connectors. Its pitch is 2.74 mm. This socket type connector's 15 contacts that are made out of phosphor bronze|copper alloy and plated with gold over nickel. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 5 A. DAU15ST is housed in nylon. Its 15 terminals use the crimp termination method. This DVI connector has an operating temperature of -65 to 125 °C. This product is 12.55 mm tall.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
