ITT CorporationDAMP7W2SJ A197Connettore D-subminiatura
Conn D-Sub SKT 5Signal/2Cavity POS Solder RA Thru-Hole 7 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 5Signal/2Cavity | |
| 7 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| No | |
| Through Hole | |
| Gold | |
| Copper Alloy |
Using the DAMP7W2SJ A197 DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. This 2-row connector has a single port. This socket type connector's 5signal / 2cavity contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. This device has a maximum current rating of 7.5 A. DAMP7W2SJ A197 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 7 terminals use the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

