| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DAC8534 | |
| DAC | |
| 16 | |
| LabView | |
| Serial | |
| 5(Typ) | |
| No | |
| No |
Use this evaluation board DAC8534EVM data conversion development kit from Texas Instruments to break down the process of collecting real world physical signals and converting them into digital data that a computer can recognize into several steps.
Dev Kit Description
The EVM features the DAC8534 digital-to-analog converter. The DAC8534EVM is a simple evaluation module designed for a quick and easy way to evaluate the functionality and performance of the high resolution, quad-channel, and serial input DAC. The EVM features a serial interface to communicate with host microprocessors or TI DSP-based systems.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
