| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 8bit | |
| 333ksps | |
| 4 | |
| 4 | |
| 3(Typ) | |
| Parallel | |
| Voltage | |
| Unipolar | |
| Internal | |
| 13.5 | |
| Single|Dual | |
| 210 | |
| ±1LSB | |
| -40 | |
| 85 | |
| Tube | |
| Extended Industrial | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) mm |
| Package Width | 7.11(Max) mm |
| Package Length | 26.9(Max) mm |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 20 | |
| Lead Shape | Through Hole |
Look no further! The DAC8426FPZ DAC converter from Analog Devices can help you easily obtain an analog signal from a digital one. This device's digital interface is parallel. This device is based on R-2R architecture. It has a voltage output. This DAC has a resolution of 8bit. Its typical dual supply voltage is -5/15 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

