| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 16bit | |
| 172ksps | |
| 1 | |
| 1 | |
| 5 | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| ±15.75 | |
| Dual | |
| 150 | |
| ±6LSB | |
| ±0.4%FSR | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 8.5(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
Thanks to Texas Instruments and their DAC7731E DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device is based on R-2R architecture. It has a voltage output. This device's digital interface is serial (3-wire, spi). This DAC has a resolution of 16bit. Its typical dual supply voltage is ±15 V, with a minimum of -4.75/11.4 V and maximum of ±15.75 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.