| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 16bit | |
| 100ksps | |
| 4 | |
| 4 | |
| 15 | |
| Serial | |
| Voltage | |
| Unipolar|Bipolar | |
| Internal | |
| 4.75 | |
| ±5.25 | |
| Single|Dual | |
| 45 | |
| ±4LSB | |
| ±20mV | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10.2(Max) mm |
| Package Length | 10.2(Max) mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Texas Instruments brings you their DAC7654YT DAC converter as a solution. It has a voltage output. This device is based on R-2R architecture. This device's digital interface is serial. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This DAC has a temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses one or two power supplies.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

