| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 16bit | |
| 86ksps | |
| 1 | |
| 1 | |
| 10 | |
| Serial (2-Wire) | |
| Voltage | |
| Unipolar|Bipolar | |
| Internal | |
| ±16.5 | |
| Dual | |
| 625 | |
| ±8LSB | |
| ±0.25%FSR | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
With this DAC714P DAC converter from Texas Instruments converting analog signals into digital is easy. It has a voltage output. This device's digital interface is serial (2-wire). This device is based on R-2R architecture. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.