| Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 16bit | |
| 500Msps | |
| 2 | |
| 2 | |
| 0.0104(Typ) | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3 | |
| Analog and Digital | |
| 1750 | |
| ±4LSB(Typ) | |
| 1%FSR(Typ) | |
| 73dB(Typ) | |
| -55 | |
| 125 | |
| Tray | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 14.2(Max) |
| Package Length | 14.2(Max) |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
Look no further! The DAC5687MPZPEP DAC converter from Texas Instruments can help you easily obtain an analog signal from a digital one. This device's digital interface is parallel. It has a current output. This device is based on Segment architecture. This DAC has a resolution of 16bit. This DAC has a temperature range of -55 °C to 125 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses analog and digital power.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

