| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Hex | |
| Uni-Directional | |
| 6 | |
| 12 | |
| 13.3 | |
| 32.9@8/20us | |
| 34@8/20us | |
| 2 | |
| 1 | |
| 800@8/20us | |
| 440(Typ) | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 10.2(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
ProTek Devices' DA12M-LF TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its test current is 1 mA. Its maximum leakage current is 2 μA. Its peak pulse power dissipation is 800 W. This device's maximum clamping voltage is 32.9 V and minimum breakdown voltage is 13.3 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.