Murata Power SolutionsDA103CTrasformatore audio
Audio Transformer 1:1 2000Vrms 4 Terminal Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Digital Audio Data Transmission Transformer | |
| 1:1 | |
| 2000Vrms | |
| 36.3 | |
| Pin | |
| Through Hole | |
| 4 | |
| 0 | |
| 70 | |
| DIP | |
| Tube | |
| 9 | |
| 9.52 | |
| 6.35 |
Isolate the input and output of a circuit using AC coupling with this DA103C audio transformer from Murata Power Solutions. It has an operating frequency of 0.1MHz to 3MHz. This audio transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 4 terminals. This device comes in tube packaging. It also has a digital audio data transmission transformer. This product is 9 mm long, 6.35 mm tall and 10.16 mm deep. It has a turn ratio of 1:1.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

