VishayD55342K07B10G0RS3Montaggio del resistore su superficie singola fissa

Res Thick Film 1206 10 Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

Use this D55342K07B10G0RS3 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 2%. It is reliable with a failure rate grade of R. This product is 3.18 mm long, 0.51 mm tall and 1.6 mm deep. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    7 settimane
    • Price: $0.6972
    1. 1000+$0.6972
    2. 4000+$0.5812

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.