IRCD55342H07B100GRMontaggio del resistore su superficie singola fissa

Res Thin Film 1206 100 Ohm 2% 0.25W(1/4W) ±50ppm/°C 0.01% Pad SMD T/R

This is a D55342H07B100GR fixed single surface-mount resistor from IRC (TT electronics). This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is reliable with a failure rate grade of R. This device is made with thin film technology. This part has an operating temperature of -65 to 150 °C. This product is 3.2 mm long, 0.61 mm tall and 1.6 mm deep. It has a tolerance of 2%.

1.000 pezzi: Spedisce domani

This item has been discontinued

    Total$0.58Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1617+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 1.000 pezzi
      • Price: $0.5836

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.