OmronD3V-014-1C23Azione interruttore
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.29N Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Simulated Roller Lever | |
| SPDT | |
| 0.1@125VAC 30VDC | |
| 500000 | |
| 10000000 | |
| 1.5 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 85 | |
| 29.4 | |
| 10.3 | |
| 15.9 | |
| 0.29 |
Look no further for a switch to quickly open or close your circuit and use the D3V-014-1C23 snap-action switch from Omron. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 125VAC 30VDC. This snap action switch has an operating temperature range of -25 °C to 85 °C. The D3V-014-1C23 snap action switch has a quick connect termination style. This product is 48.8 mm long, 28.4 mm tall and 10.3 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
