Deutsch GroupD38999/47WF35SN-LCConnettore circolare
Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series IV | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 66 | |
| 66 | |
| SKT | |
| Crimp | |
| 19-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 40.2 | |
| 38.66 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this D38999/47WF35SN-LC connector from Deutsch. It has a plug type gender. Its shell size is 19-35. It has a straight body orientation. This socket type connector has 66 socket type contacts. This product is 38.66 mm long with a diameter of 32.4 mm. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

