Deutsch GroupD38999/47WF35PCConnettore circolare
Conn Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| C | |
| 1 | |
| 66 | |
| 66 | |
| PIN | |
| Crimp | |
| 19-35 | |
| No | |
| Cadmium Over Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 40.2 | |
| 38.66 |
Look how much better your peripherals will perform when attaching this D38999/47WF35PC connector from Deutsch. This PL connector has 66 PL contacts. Its shell size is 19-35. It has a plug type gender. It has a straight body orientation. This product is 38.66 mm long with a diameter of 40.2 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

