Deutsch GroupD38999/46WE6SA-LCConnettore circolare
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 17-6 | |
| Yes | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 37.4 | |
| 38.66 |
This D38999/46WE6SA-L/C connector from Deutsch is extremely useful for connecting circular peripherals to your device. It has a plug type gender. This socket type connector has 6 socket type contacts. Its shell size is 17-6. It has a straight body orientation. It uses the crimp termination method. This product is 38.66 mm long with a diameter of 37.4 mm. This circular connector has an operating temperature of -65 to 175 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

