Deutsch GroupD38999/44WJ04SAConnettore circolare
Conn Circular SKT 56 POS Crimp ST Jam Nut 56 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 56 | |
| 56 | |
| SKT | |
| Crimp | |
| 25-4 | |
| No | |
| Olive Drab Cadmium Over Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| 500 | |
| 81.19 | |
| 34.16 | |
| 58 | |
| 58 |
This input/output D38999/44WJ04SA connector from Deutsch is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. This socket type connector has 56 socket type contacts. It has a straight body orientation. Its shell size is 25-4. It uses the crimp termination method. This product is 34.16 mm long, 58 mm tall and 58 mm deep with a diameter of 81.19 mm. This circular connector has an operating temperature of -65 to 175 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

