Deutsch GroupD38999/44WE35SNConnettore circolare
Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 17-35 | |
| No | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 500 | |
| 49.71 | |
| 34.16 | |
| 45.69 | |
| 45.69 |
Connect your circular inputs with this D38999/44WE35SN connector from Deutsch. This socket type connector has 55 socket type contacts. It has a receptacle type gender. It has a straight body orientation. Its shell size is 17-35. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 34.16 mm long, 45.69 mm tall and 45.69 mm deep with a diameter of 49.71 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

