Deutsch GroupD38999/42WD35PN-LCConnettore circolare

Conn Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this D38999/42WD35PN-L/C connector from Deutsch. This RCP connector has 37 RCP contacts. Its shell size is 15-35. It has a receptacle type gender. It has a straight body orientation. This product is 34.14 mm long, 31.5 mm tall and 31.5 mm deep. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.