Deutsch GroupD38999/40WF35SN-LCConnettore circolare

Conn Circular SKT 66 POS Crimp ST Wall Mount 66 Terminal 1 Port

Use only the best D38999/40WF35SN-L/C connector from Deutsch to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This socket type connector has 66 socket type contacts. It has a receptacle type gender. Its shell size is 19-35. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 34.14 mm long, 37.08 mm tall and 37.08 mm deep.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.