Deutsch GroupD38999/26WC98SNConnettore circolare
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Crimp | |
| 13-98 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 29.38 | |
| 33.14 |
Need a solid cylindrical cable housing connection? Then this D38999/26WC98SN connector from Deutsch is right for you. It has a straight body orientation. It has a plug type gender. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 13-98. This device has a maximum current rating of 7.5 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 33.14 mm long with a diameter of 29.38 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

