AmphenolD38999/26ME6SA-LCConnettore circolare

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular D38999/26ME6SA-LC connector from Amphenol. It has a plug type gender. This socket type connector has 6 contacts that are plated with gold. It has a straight body orientation. Its shell size is 17-6. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 35.7 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.