AmphenolD38999/26MB35HBConnettore circolare

Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical D38999/26MB35HB connector from Amphenol is right for you. It has a straight body orientation. Its shell size is 11-35. It has a plug type gender. This PL connector has 13 contacts that are plated with gold. This product is 31.34 mm long with a diameter of 25 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.