AmphenolD38999/26KJ8ANConnettore circolare

Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular D38999/26KJ8AN connector from Amphenol. This PL connector has 8 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 25-8. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 48 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.