AmphenolD38999/26KH53PNConnettore circolare
Conn Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 53 | |
| 53 | |
| PIN | |
| Crimp | |
| 23-53 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Stainless Steel | |
| Passivated | |
| 107.682 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 44.9 | |
| 31.34 |
This mil-dtl-38999 circular D38999/26KH53PN connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This PL connector has 53 contacts that are plated with gold. Its shell size is 23-53. It has a plug type gender. This product is 31.34 mm long with a diameter of 44.9 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

