AmphenolD38999/26JJ19SDConnettore circolare

Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular D38999/26JJ19SD connector from Amphenol. It has a plug type gender. Its shell size is 25-19. It has a straight body orientation. This socket type connector has 19 contacts that are plated with gold. This product is 31.34 mm long with a diameter of 48 mm. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.