AmphenolD38999/26JH55PBConnettore circolare

Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

The mil-dtl-38999 circular D38999/26JH55PB connector from Amphenol is the best way to connect any inputs you need for your application. It has a plug type gender. This PL connector has 55 contacts that are plated with gold. It has a straight body orientation. Its shell size is 23-55. This product is 31.34 mm long with a diameter of 44.9 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.